Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLWC100-H25-CCopy
Order Code2891737
Also Known AsGTIN UPC EAN: 07498327209
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC100-H25-CCopy
Order Code2891737
Also Known AsGTIN UPC EAN: 07498327209
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter25.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length48mm
External Width25.2mm
Height43.18mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Latching wire clip with push barb style mounts route and secure cords and cables
- Convenient releasable latch allows to reconfigure and reuse multiple times
- For use in indoor environments
- Suitable for route and secure cords and cables applications
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
48mm
Height
43.18mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
25.4mm
Cable Clamp / Clip Colour
Natural
External Width
25.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
