Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCD2/0-12-XCopy
Manufacturer Standard Lead Time7 weeks
Order Code3360814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.020 (CNY135.6226) |
| 10+ | CNY109.000 (CNY123.170) |
| 25+ | CNY106.790 (CNY120.6727) |
| 100+ | CNY104.580 (CNY118.1754) |
| 250+ | CNY101.770 (CNY115.0001) |
| 500+ | CNY99.700 (CNY112.661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.02 (CNY135.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCD2/0-12-XCopy
Manufacturer Standard Lead Time7 weeks
Order Code3360814
TerminationCrimp
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - Imperial1/2"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Termination
Crimp
Conductor Area CSA
-
Stud Size - Imperial
1/2"
Wire Size AWG Max
00AWG
Terminal Type
Compression Lug
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
