Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCA1-14-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code4848145
Product RangeLCA Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.340 (CNY55.7542) |
| 10+ | CNY45.980 (CNY51.9574) |
| 100+ | CNY41.500 (CNY46.895) |
| 250+ | CNY40.890 (CNY46.2057) |
| 500+ | CNY40.280 (CNY45.5164) |
| 1000+ | CNY39.750 (CNY44.9175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.34 (CNY55.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCA1-14-ECopy
Manufacturer Standard Lead Time13 weeks
Order Code4848145
Product RangeLCA Series
Product RangeLCA Series
TerminationCrimp
Wire Size AWG Max1AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LCA Series
Wire Size AWG Max
1AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018552
