Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoKIMS-H430-M6Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891781
Product RangeKIMS-H Series
Also Known AsGTIN UPC EAN: 07498358509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,876.490 (CNY3,250.4337) |
| 5+ | CNY2,532.130 (CNY2,861.3069) |
| 10+ | CNY2,118.910 (CNY2,394.3683) |
| 25+ | CNY1,912.290 (CNY2,160.8877) |
| 50+ | CNY1,774.550 (CNY2,005.2415) |
| 100+ | CNY1,740.750 (CNY1,967.0475) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,876.49 (CNY3,250.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoKIMS-H430-M6Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891781
Product RangeKIMS-H Series
Also Known AsGTIN UPC EAN: 07498358509
Mount Fixing TypeRivet
Mounting Hole Dia4.3mm
Mount ColourBlue
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length18.67mm
Width12.4mm
Height-
Product RangeKIMS-H Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Push rivet low profile cable tie mounts keep bundles close to the mounting surface and installs with an integral rivet for a strong, secure installation.
- Has a 0.169" (4.3mm) size hole for rivet application
- Designed for use in indoor environments
- For use with miniature, intermediate, standard cross-section ties
- Suitable for indoor environment
Technical Specifications
Mount Fixing Type
Rivet
Mount Colour
Blue
Length
18.67mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.4mm
Product Range
KIMS-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
