Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoIT9115-CUV16BCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891399
Also Known AsGTIN UPC EAN: 07498350405
Your Part Number
7 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY776.930 (CNY877.9309) |
| 5+ | CNY741.570 (CNY837.9741) |
| 10+ | CNY706.210 (CNY798.0173) |
| 25+ | CNY686.450 (CNY775.6885) |
| 50+ | CNY631.330 (CNY713.4029) |
| 100+ | CNY618.710 (CNY699.1423) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY776.93 (CNY877.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT9115-CUV16BCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891399
Also Known AsGTIN UPC EAN: 07498350405
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourPink
Cable Tie Length389mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max115mm
Minimum Loop Tensile Strength124lb
Cable Tie TypeIn-Line
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Belt-Ty™ in line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- Parallel-entry tie that threads like a belt (180° entry)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
389mm
Cable Bundle Diameter Max
115mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Pink
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
124lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00726
