Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHCMU04C13-M20Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891732
Also Known AsGTIN UPC EAN: 07498375433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,926.520 (CNY3,306.9676) |
| 5+ | CNY2,560.710 (CNY2,893.6023) |
| 10+ | CNY2,121.730 (CNY2,397.5549) |
| 25+ | CNY1,902.240 (CNY2,149.5312) |
| 50+ | CNY1,755.920 (CNY1,984.1896) |
| 100+ | CNY1,698.670 (CNY1,919.4971) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,926.52 (CNY3,306.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHCMU04C13-M20Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891732
Also Known AsGTIN UPC EAN: 07498375433
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter13mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length23.5mm
External Width10mm
Height26.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
23.5mm
Height
26.7mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
13mm
Cable Clamp / Clip Colour
Black
External Width
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00177
