Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoH000X025H1CCopy
Manufacturer Standard Lead Time2 weeks
Order Code1566419
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY658.330 (CNY743.9129) |
| 5+ | CNY653.950 (CNY738.9635) |
| 10+ | CNY649.560 (CNY734.0028) |
| 25+ | CNY637.310 (CNY720.1603) |
| 50+ | CNY625.230 (CNY706.5099) |
| 100+ | CNY613.150 (CNY692.8595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY658.33 (CNY743.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X025H1CCopy
Manufacturer Standard Lead Time2 weeks
Order Code1566419
Technical Datasheet
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions6.4mm x 2.4m
Shrink Ratio3:1
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Marker Material
PO (Polyolefin)
Marker Dimensions
6.4mm x 2.4m
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Marker Colour
White
Shrink Ratio
3:1
Technical Docs (1)
Alternatives for H000X025H1C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095255
