Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFZ1BN1NNNSNM001Copy
Manufacturer Standard Lead Time7 weeks
Order Code4848151
Product RangeOpti-Core Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.980 (CNY137.8374) |
| 5+ | CNY114.180 (CNY129.0234) |
| 10+ | CNY111.240 (CNY125.7012) |
| 50+ | CNY106.920 (CNY120.8196) |
| 100+ | CNY104.180 (CNY117.7234) |
| 250+ | CNY102.140 (CNY115.4182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.98 (CNY137.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFZ1BN1NNNSNM001Copy
Manufacturer Standard Lead Time7 weeks
Order Code4848151
Product RangeOpti-Core Series
Fibre Optic Connector ALC
Fibre Optic Connector BPigtail
No. of Fibres1Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric-
Fibre Diameter900µm
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibres
1Fibres
Lead Length - Metric
-
Product Range
Opti-Core Series
Fibre Optic Connector B
Pigtail
Fibre Type
OM4 Multimode
Fibre Diameter
900µm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
