Print Page
2,350 In Stock
Need more?
2,350 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.921 (CNY1.0407) |
| 500+ | CNY0.782 (CNY0.8837) |
| 1000+ | CNY0.781 (CNY0.8825) |
| 2500+ | CNY0.780 (CNY0.8814) |
| 5000+ | CNY0.779 (CNY0.8803) |
| 10000+ | CNY0.764 (CNY0.8633) |
Price for:Each
Minimum: 100
Multiple: 100
CNY92.10 (CNY104.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSD75-8-DSL10Copy
Manufacturer Standard Lead Time20 weeks
Order Code2803176
Product RangeFSD
Also Known AsGTIN UPC EAN: 07498300986
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product RangeFSD
Overall Length13.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Single wire insulated ferrule on strip
- Polypropylene insulation housing conforms to DIN colour requirements
- Moulded design provide consistent placement of ferrule in tool to ensure fast, reliable terminations
- Designed for use with the Semiautomatic Ferrule Crimping Tool CT-1000 for medium volume applications
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
13.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
FSD
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075

