Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFAP6WSTZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4848161
Product RangeOpticom Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY671.080 (CNY758.3204) |
| 25+ | CNY640.440 (CNY723.6972) |
| 50+ | CNY623.410 (CNY704.4533) |
| 100+ | CNY602.950 (CNY681.3335) |
| 250+ | CNY582.500 (CNY658.225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY671.08 (CNY758.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFAP6WSTZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4848161
Product RangeOpticom Series
Fibre TypeOM3/OM4 Multimode, OS1/OS2 Singlemode
Convert From Fibre Optic ConnectorST
Convert To Fibre Optic ConnectorST
Body MaterialMetal Body
Adapter Body StyleStraight Panel Adapter
Fibre Optic Connector Polish Type-
Product RangeOpticom Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
OM3/OM4 Multimode, OS1/OS2 Singlemode
Convert To Fibre Optic Connector
ST
Adapter Body Style
Straight Panel Adapter
Product Range
Opticom Series
Convert From Fibre Optic Connector
ST
Body Material
Metal Body
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
