Print Page
867 In Stock
1,897 more incoming. You can reserve stock now
867 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2500+ | CNY1.170 (CNY1.3221) |
| 5000+ | CNY1.150 (CNY1.2995) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.80 (CNY16.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF78-10-MCopy
Manufacturer Standard Lead Time6 weeks
Order Code3222938
Product RangeF Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Conductor Area CSA1.5mm²
Pin Length-
Product RangeF Series
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Pin Length
-
Insulator Material
Uninsulated
Terminal Plating
Tin
Conductor Area CSA
1.5mm²
Product Range
F Series
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084

