Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDV14-250B-MCopy
Order Code2727043
Product RangeDV-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.130 (CNY3.5369) |
| 10+ | CNY3.060 (CNY3.4578) |
| 25+ | CNY2.990 (CNY3.3787) |
| 50+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.570 (CNY2.9041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.13 (CNY3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDV14-250B-MCopy
Order Code2727043
Product RangeDV-B Series
Product RangeDV-B Series
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.25" x 0.032"
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DV-B Series
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Vinyl
Terminal Type
Female Quick Disconnect
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DV14-250B-M
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925
