Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF18-250FIM-MCopy
Manufacturer Standard Lead Time4 weeks
Order Code2747401
Product RangeDNF-FIM Series
Your Part Number
731 In Stock
Need more?
731 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 10+ | CNY6.090 (CNY6.8817) |
| 25+ | CNY5.940 (CNY6.7122) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1000+ | CNY4.920 (CNY5.5596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.23 (CNY7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF18-250FIM-MCopy
Manufacturer Standard Lead Time4 weeks
Order Code2747401
Product RangeDNF-FIM Series
Product RangeDNF-FIM Series
Terminal TypeMale Quick Disconnect
Tab Size - Imperial0.25" x 0.032"
Conductor Area CSA1mm²
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DNF-FIM Series
Tab Size - Imperial
0.25" x 0.032"
Terminal Material
Brass
Terminal Type
Male Quick Disconnect
Conductor Area CSA
1mm²
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DNF18-250FIM-M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
