Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.500 (CNY3.955) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY3,500.00 (CNY3,955.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF18-111FIB-MCopy
Order Code2747485
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.11" x 0.02"
Insulator ColourRed
Conductor Area CSA1mm²
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Quick Disconnect
Insulator Colour
Red
Terminal Material
Brass
Tab Size - Imperial
0.11" x 0.02"
Conductor Area CSA
1mm²
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DNF18-111FIB-M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
