Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF10-250FI-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2727026
Your Part Number
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.780 (CNY7.6614) |
| 10+ | CNY6.620 (CNY7.4806) |
| 25+ | CNY6.470 (CNY7.3111) |
| 50+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.350 (CNY6.0455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.78 (CNY7.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF10-250FI-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2727026
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Max10AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Max
10AWG
Tab Size - Imperial
0.25" x 0.032"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001898
