Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDB-CCopy
Order Code4848150
Product RangePanduct Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.810 (CNY4.3053) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2500+ | CNY3.490 (CNY3.9437) |
| 5000+ | CNY3.360 (CNY3.7968) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.60 (CNY50.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDB-CCopy
Order Code4848150
Product RangePanduct Series
Raceway / Duct MaterialPC (Polycarbonate)
Raceway / Duct ColourBlack
External Length-
External Width16.5mm
External Height4.8mm
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PC (Polycarbonate)
External Length
-
External Height
4.8mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Colour
Black
External Width
16.5mm
Product Range
Panduct Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072803
