Print Page
353 In Stock
Need more?
353 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2500+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.90 (CNY24.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoD18-187-MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2844246
Product RangeD Series
Product RangeD Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.8mm x 0.8mm
Insulator Colour-
Conductor Area CSA1mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
D Series
Tab Size - Metric
4.8mm x 0.8mm
Conductor Area CSA
1mm²
Terminal Material
Brass
Terminal Type
Female Quick Disconnect
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000784

