Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT38F-5M20Copy
Order Code2891624
Product RangeCLT Series
Also Known AsGTIN UPC EAN: 07498340644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,360.260 (CNY12,837.0938) |
| 5+ | CNY11,168.220 (CNY12,620.0886) |
| 10+ | CNY10,685.230 (CNY12,074.3099) |
Price for:Reel of 152
Minimum: 1
Multiple: 1
CNY11,360.26 (CNY12,837.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT38F-5M20Copy
Order Code2891624
Product RangeCLT Series
Also Known AsGTIN UPC EAN: 07498340644
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter10mm
Length - Metric1524m
Length - Imperial5000ft
Product RangeCLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Corrugated loom tubing slit wall
- Provides protection for cables, crush impact and abrasion resistant
- Hold in place with push type cable ties adhesive or push type mounts
- UL94-HB flammability rating
- Suitable for indoor applications
- Slitted for easier install onto a bundle of wires or a pre-assembled harness assembly
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
1524m
Product Range
CLT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
10mm
Length - Imperial
5000ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):35.1897
