Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT150F-D4Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891621
Product RangeCLT Series
Also Known AsGTIN UPC EAN: 07498382918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,630.450 (CNY7,492.4085) |
| 5+ | CNY6,537.230 (CNY7,387.0699) |
| 10+ | CNY6,252.610 (CNY7,065.4493) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY6,630.45 (CNY7,492.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-D4Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891621
Product RangeCLT Series
Also Known AsGTIN UPC EAN: 07498382918
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourYellow
Internal Diameter39.1mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeCLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Yellow
Length - Metric
152.4m
Product Range
CLT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
39.1mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.99371
