Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJS688TGY-24Copy
Order Code3776860
Product RangeMini-Com TX6 PLUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,908.610 (CNY4,416.7293) |
| 5+ | CNY3,420.040 (CNY3,864.6452) |
| 10+ | CNY2,833.750 (CNY3,202.1375) |
| 25+ | CNY2,540.600 (CNY2,870.878) |
| 50+ | CNY2,345.170 (CNY2,650.0421) |
| 100+ | CNY2,188.820 (CNY2,473.3666) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY3,908.61 (CNY4,416.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJS688TGY-24Copy
Order Code3776860
Product RangeMini-Com TX6 PLUS Series
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingCable Mount
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMini-Com TX6 PLUS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
IP Rating
-
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
LEDs
Without LED
Product Range
Mini-Com TX6 PLUS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377395
