Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.390 (CNY256.9507) |
| 10+ | CNY206.200 (CNY233.006) |
| 25+ | CNY200.610 (CNY226.6893) |
| 100+ | CNY192.130 (CNY217.1069) |
| 250+ | CNY187.260 (CNY211.6038) |
| 500+ | CNY183.420 (CNY207.2646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.39 (CNY256.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGYLCopy
Order Code3776934
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Unshielded
LEDs
Without LED
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Magnetics
Without Magnetics
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
