Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGOR-24Copy
Order Code3776856
Product RangeMini-Com TX6A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,082.670 (CNY4,613.4171) |
| 5+ | CNY3,595.460 (CNY4,062.8698) |
| 10+ | CNY3,010.810 (CNY3,402.2153) |
| 25+ | CNY2,718.490 (CNY3,071.8937) |
| 50+ | CNY2,523.600 (CNY2,851.668) |
| 100+ | CNY2,429.340 (CNY2,745.1542) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY4,082.67 (CNY4,613.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGOR-24Copy
Order Code3776856
Product RangeMini-Com TX6A Series
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
Product RangeMini-Com TX6A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Product Range
Mini-Com TX6A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368
