Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGGR-24Copy
Order Code3776853
Product RangeMini-Com TX6A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,917.350 (CNY4,426.6055) |
| 5+ | CNY3,430.140 (CNY3,876.0582) |
| 10+ | CNY2,845.490 (CNY3,215.4037) |
| 25+ | CNY2,553.170 (CNY2,885.0821) |
| 50+ | CNY2,358.280 (CNY2,664.8564) |
| 100+ | CNY2,202.370 (CNY2,488.6781) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY3,917.35 (CNY4,426.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGGR-24Copy
Order Code3776853
Product RangeMini-Com TX6A Series
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingCable Mount
ShieldingUnshielded
LEDsWithout LED
Product RangeMini-Com TX6A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Port Configuration
1 x 1 (Port)
Connector Mounting
Cable Mount
LEDs
Without LED
SVHC
No SVHC (04-Feb-2026)
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Unshielded
Product Range
Mini-Com TX6A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368
