Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGBU-24Copy
Order Code3776854
Product RangeMini-Com TX6A Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.220 (CNY219.4686) |
| 10+ | CNY185.430 (CNY209.5359) |
| 25+ | CNY176.640 (CNY199.6032) |
| 100+ | CNY170.970 (CNY193.1961) |
| 250+ | CNY165.770 (CNY187.3201) |
| 500+ | CNY162.010 (CNY183.0713) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY194.22 (CNY219.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGBU-24Copy
Order Code3776854
Product RangeMini-Com TX6A Series
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
ShieldingUnshielded
MagneticsWithout Magnetics
Product RangeMini-Com TX6A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
IP Rating
-
Magnetics
Without Magnetics
SVHC
No SVHC (04-Feb-2026)
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Unshielded
Product Range
Mini-Com TX6A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368
