Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ688TGEI-24Copy
Order Code3776843
Product RangeMini-Com TX6 PLUS Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,886.440 (CNY3,261.6772) |
| 5+ | CNY2,541.980 (CNY2,872.4374) |
| 10+ | CNY2,128.640 (CNY2,405.3632) |
| 25+ | CNY1,921.960 (CNY2,171.8148) |
| 50+ | CNY1,784.180 (CNY2,016.1234) |
| 100+ | CNY1,717.540 (CNY1,940.8202) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY2,886.44 (CNY3,261.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ688TGEI-24Copy
Order Code3776843
Product RangeMini-Com TX6 PLUS Series
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMini-Com TX6 PLUS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
Cat6
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Unshielded
LEDs
Without LED
Product Range
Mini-Com TX6 PLUS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169646
