Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCJ688TGBL-24Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776841
Product RangeMini-Com TX6 PLUS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,940.440 (CNY2,192.6972) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY1,940.44 (CNY2,192.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ688TGBL-24Copy
Manufacturer Standard Lead Time5 weeks
Order Code3776841
Product RangeMini-Com TX6 PLUS Series
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMini-Com TX6 PLUS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
LAN Category
Cat6
Connector Mounting
Cable Mount
LEDs
Without LED
Product Range
Mini-Com TX6 PLUS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904
