Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCFPE4WHYCopy
Manufacturer Standard Lead Time7 weeks
Order Code4848163
Product RangeMini-Com Executive Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.670 (CNY39.1771) |
| 10+ | CNY33.370 (CNY37.7081) |
| 100+ | CNY30.480 (CNY34.4424) |
| 250+ | CNY30.180 (CNY34.1034) |
| 500+ | CNY29.950 (CNY33.8435) |
| 1000+ | CNY29.720 (CNY33.5836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.67 (CNY39.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFPE4WHYCopy
Manufacturer Standard Lead Time7 weeks
Order Code4848163
Product RangeMini-Com Executive Series
Accessory TypeFaceplate
For Use WithPanduit Mini-Com Executive Series Junction Boxes
No. of Module Spaces4
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeMini-Com Executive Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Panduit Mini-Com Executive Series Junction Boxes
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
Mini-Com Executive Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
