Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCPL1H2732-XCopy
Order Code3498703
Product RangeCCPL1H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,058.550 (CNY1,196.1615) |
| 5+ | CNY931.830 (CNY1,052.9679) |
| 10+ | CNY779.760 (CNY881.1288) |
| 25+ | CNY703.730 (CNY795.2149) |
| 50+ | CNY653.040 (CNY737.9352) |
| 100+ | CNY640.590 (CNY723.8667) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY1,058.55 (CNY1,196.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCPL1H2732-XCopy
Order Code3498703
Product RangeCCPL1H Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length44mm
External Width64mm
Height45mm
Product RangeCCPL1H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
44mm
Height
45mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
64mm
Product Range
CCPL1H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
