Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCH62-S10-M0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891715
Also Known AsGTIN UPC EAN: 07498359851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,938.620 (CNY3,320.6406) |
| 5+ | CNY2,586.830 (CNY2,923.1179) |
| 10+ | CNY2,164.670 (CNY2,446.0771) |
| 25+ | CNY1,953.600 (CNY2,207.568) |
| 50+ | CNY1,812.880 (CNY2,048.5544) |
| 100+ | CNY1,778.360 (CNY2,009.5468) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,938.62 (CNY3,320.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCH62-S10-M0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891715
Also Known AsGTIN UPC EAN: 07498359851
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter15.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length16.5mm
External Width12.7mm
Height15.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
16.5mm
Height
15.7mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
15.7mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
