Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBXQ2IW-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4848157
Product RangeMini-Com Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.800 (CNY78.874) |
| 10+ | CNY65.160 (CNY73.6308) |
| 25+ | CNY63.400 (CNY71.642) |
| 100+ | CNY60.820 (CNY68.7266) |
| 250+ | CNY59.220 (CNY66.9186) |
| 500+ | CNY58.010 (CNY65.5513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.80 (CNY78.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBXQ2IW-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4848157
Product RangeMini-Com Series
Accessory TypeMounting Box
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourOff White
Product RangeMini-Com Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Box
No. of Module Spaces
2
Connector Colour
Off White
SVHC
No SVHC (04-Feb-2026)
For Use With
Panduit Mini-Com LD3/LDPH3 or LD5/LDPH5 Series Raceway
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
Mini-Com Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
