Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCBR2S-M30Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891396
Product RangeCONTOUR-TY CBR Series
Also Known AsMS3367-36-11
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,358.670 (CNY4,925.2971) |
| 5+ | CNY3,813.830 (CNY4,309.6279) |
| 10+ | CNY3,160.030 (CNY3,570.8339) |
| 25+ | CNY2,833.130 (CNY3,201.4369) |
| 50+ | CNY2,615.200 (CNY2,955.176) |
| 100+ | CNY2,500.690 (CNY2,825.7797) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,358.67 (CNY4,925.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBR2S-M30Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891396
Product RangeCONTOUR-TY CBR Series
Also Known AsMS3367-36-11
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length193mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeCONTOUR-TY CBR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
193mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
CONTOUR-TY CBR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
