Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBW1.5I-D
Order Code2891392
Product RangeDOME-TOP BARB-TY BW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,150.110 (CNY1,299.6243) |
| 5+ | CNY1,006.350 (CNY1,137.1755) |
| 10+ | CNY833.830 (CNY942.2279) |
| 25+ | CNY747.570 (CNY844.7541) |
| 50+ | CNY699.710 (CNY790.6723) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,150.11 (CNY1,299.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBW1.5I-D
Order Code2891392
Product RangeDOME-TOP BARB-TY BW Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length168mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength40lb
Cable Tie TypePush Mount Wing
Product RangeDOME-TOP BARB-TY BW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
168mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
DOME-TOP BARB-TY BW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113
