Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT8LH-L0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891388
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY881.640 (CNY996.2532) |
| 5+ | CNY860.790 (CNY972.6927) |
| 10+ | CNY839.940 (CNY949.1322) |
| 25+ | CNY777.880 (CNY879.0044) |
| 50+ | CNY734.710 (CNY830.2223) |
| 100+ | CNY685.150 (CNY774.2195) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY881.64 (CNY996.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT8LH-L0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891388
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341291
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length699mm
Cable Tie Width7mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeBarb Lock
Product RangeDome-Top Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
699mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
Dome-Top Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.755987
