Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT4M-M0Copy
Manufacturer Standard Lead Time13 weeks
Order Code2891371
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498360277
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,567.870 (CNY1,771.6931) |
| 5+ | CNY1,530.790 (CNY1,729.7927) |
| 10+ | CNY1,493.710 (CNY1,687.8923) |
| 25+ | CNY1,383.340 (CNY1,563.1742) |
| 50+ | CNY1,306.560 (CNY1,476.4128) |
| 100+ | CNY1,218.440 (CNY1,376.8372) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,567.87 (CNY1,771.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT4M-M0Copy
Manufacturer Standard Lead Time13 weeks
Order Code2891371
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498360277
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length361mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeBarb Lock
Product RangeDome-Top Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Miniature cross section
- Appropriate for indoor/outdoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
361mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Dome-Top Series
Technical Docs (1)
Alternatives for BT4M-M0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.972955
