Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT4M-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2629826
Product RangeDOME-TOP BARB-TY BT Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,373.110 (CNY1,551.6143) |
| 5+ | CNY1,340.640 (CNY1,514.9232) |
| 10+ | CNY1,308.160 (CNY1,478.2208) |
| 25+ | CNY1,211.500 (CNY1,368.995) |
| 50+ | CNY1,144.260 (CNY1,293.0138) |
| 100+ | CNY1,067.080 (CNY1,205.8004) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,373.11 (CNY1,551.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT4M-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2629826
Product RangeDOME-TOP BARB-TY BT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length361mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeDOME-TOP BARB-TY BT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dome-Top® barb ty cable tie
- Miniature cross section
- For use with GTS-E, GS2B-E, STS2
- UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
361mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
DOME-TOP BARB-TY BT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.963884
