Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT4M-C0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2891370
Product RangeDOME-TOP BARB-TY BT Series
Also Known AsGTIN UPC EAN: 07498360274
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.460 (CNY133.8598) |
| 10+ | CNY116.100 (CNY131.193) |
| 25+ | CNY113.730 (CNY128.5149) |
| 100+ | CNY111.360 (CNY125.8368) |
| 250+ | CNY108.990 (CNY123.1587) |
| 500+ | CNY108.770 (CNY122.9101) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY118.46 (CNY133.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT4M-C0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2891370
Product RangeDOME-TOP BARB-TY BT Series
Also Known AsGTIN UPC EAN: 07498360274
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length361mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeBarb Lock
Product RangeDOME-TOP BARB-TY BT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dome-Top® barb ty cable tie
- Miniature cross section
- Suitable for indoor/outdoor environment
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
361mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
DOME-TOP BARB-TY BT Series
Technical Docs (1)
Alternatives for BT4M-C0
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103419
