Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT4LH-TL39Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891369
Product RangeDOME-TOP BARB-TY BT Series
Also Known AsGTIN UPC EAN: 07498363314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,096.670 (CNY1,239.2371) |
| 5+ | CNY959.580 (CNY1,084.3254) |
| 10+ | CNY795.080 (CNY898.4404) |
| 25+ | CNY712.830 (CNY805.4979) |
| 50+ | CNY658.000 (CNY743.540) |
| 100+ | CNY636.540 (CNY719.2902) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,096.67 (CNY1,239.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT4LH-TL39Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891369
Product RangeDOME-TOP BARB-TY BT Series
Also Known AsGTIN UPC EAN: 07498363314
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length378mm
Cable Tie Width7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeBarb Lock
Product RangeDOME-TOP BARB-TY BT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
378mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
DOME-TOP BARB-TY BT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.212905
