Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT3LH-TLCopy
Manufacturer Standard Lead Time19 weeks
Order Code2891363
Product RangeDOME-TOP BARB-TY BT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY828.310 (CNY935.9903) |
| 5+ | CNY724.770 (CNY818.9901) |
| 10+ | CNY600.530 (CNY678.5989) |
| 25+ | CNY538.400 (CNY608.392) |
| 50+ | CNY496.990 (CNY561.5987) |
| 100+ | CNY480.770 (CNY543.2701) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY828.31 (CNY935.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT3LH-TLCopy
Manufacturer Standard Lead Time19 weeks
Order Code2891363
Product RangeDOME-TOP BARB-TY BT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length300mm
Cable Tie Width7mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeBarb Lock
Product RangeDOME-TOP BARB-TY BT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
DOME-TOP BARB-TY BT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
