Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT2M-M0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1002426
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY840.590 (CNY949.8667) |
| 5+ | CNY824.870 (CNY932.1031) |
| 10+ | CNY809.150 (CNY914.3395) |
| 25+ | CNY793.420 (CNY896.5646) |
| 50+ | CNY777.890 (CNY879.0157) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY840.59 (CNY949.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT2M-M0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1002426
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Length201mm
Cable Tie Width2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
2.4mm
Cable Tie Length
201mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BT2M-M0.
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315252
