Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT2LH-TL0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891358
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.640 (CNY1,179.3132) |
| 4+ | CNY935.900 (CNY1,057.567) |
| 5+ | CNY990.660 (CNY1,119.4458) |
| 10+ | CNY933.350 (CNY1,054.6855) |
| 25+ | CNY951.040 (CNY1,074.6752) |
| 50+ | CNY931.230 (CNY1,052.2899) |
| 100+ | CNY911.410 (CNY1,029.8933) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,043.64 (CNY1,179.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT2LH-TL0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891358
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341260
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length221mm
Cable Tie Width7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeBarb Lock
Product RangeDome-Top Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
221mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
Dome-Top Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728015
