Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT2LH-TLCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891357
Product RangeDOME-TOP BARB-TY BT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.020 (CNY890.4626) |
| 5+ | CNY689.520 (CNY779.1576) |
| 10+ | CNY571.320 (CNY645.5916) |
| 25+ | CNY512.220 (CNY578.8086) |
| 50+ | CNY472.820 (CNY534.2866) |
| 100+ | CNY457.380 (CNY516.8394) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY788.02 (CNY890.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT2LH-TLCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891357
Product RangeDOME-TOP BARB-TY BT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length221mm
Cable Tie Width7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeBarb Lock
Product RangeDOME-TOP BARB-TY BT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dome-Top® barb ty cable tie
- Light-heavy cross section
- For use with GTS-E, GS2B-E, STS2, PTS
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
221mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
DOME-TOP BARB-TY BT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.742984
