Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoACC62-AT-CCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891708
Also Known AsGTIN UPC EAN: 07498328258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,253.590 (CNY1,416.5567) |
| 5+ | CNY1,125.670 (CNY1,272.0071) |
| 10+ | CNY1,093.430 (CNY1,235.5759) |
| 25+ | CNY1,072.010 (CNY1,211.3713) |
| 50+ | CNY1,050.580 (CNY1,187.1554) |
| 100+ | CNY1,029.160 (CNY1,162.9508) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,253.59 (CNY1,416.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC62-AT-CCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891708
Also Known AsGTIN UPC EAN: 07498328258
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter15.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length31.4mm
External Width28.5mm
Height16.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Adhesive backed cord clip
- Cables are easily snapped into or out of the clip
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
31.4mm
Height
16.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
15.7mm
Cable Clamp / Clip Colour
Natural
External Width
28.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00544
