Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoACC38-AT-M0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891706
Also Known AsGTIN UPC EAN: 07498324808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,920.450 (CNY5,560.1085) |
| 5+ | CNY4,824.770 (CNY5,451.9901) |
| 10+ | CNY4,729.090 (CNY5,343.8717) |
| 25+ | CNY4,633.400 (CNY5,235.742) |
| 50+ | CNY4,537.720 (CNY5,127.6236) |
| 100+ | CNY4,442.030 (CNY5,019.4939) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,920.45 (CNY5,560.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoACC38-AT-M0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891706
Also Known AsGTIN UPC EAN: 07498324808
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25.4mm
External Width25.4mm
Height10.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
10.2mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.6mm
Cable Clamp / Clip Colour
Black
External Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204
