Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABMS-S6-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891769
Also Known AsGTIN UPC EAN: 07498358057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY905.250 (CNY1,022.9325) |
| 5+ | CNY796.880 (CNY900.4744) |
| 10+ | CNY666.830 (CNY753.5179) |
| 25+ | CNY601.810 (CNY680.0453) |
| 50+ | CNY558.460 (CNY631.0598) |
| 100+ | CNY547.810 (CNY619.0253) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY905.25 (CNY1,022.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMS-S6-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891769
Also Known AsGTIN UPC EAN: 07498358057
Mount Fixing TypeRivet, Screw
Mounting Hole Dia5.1mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.7mm
Width28.7mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way cable tie mount allows cable tie entry from all four sides
- Can easily be applied with user supplied adhesive or size #6 (M3) screws
- Mount is for indoor use and can be used with miniature, intermediate and standard cable ties
- 2 way cable tie mount, used with miniature, intermediate and standard cable ties
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
White
Length
28.7mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167
