Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABMM-A-C20.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2517601
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,095.440 (CNY1,237.8472) |
| 5+ | CNY1,047.600 (CNY1,183.788) |
| 10+ | CNY992.480 (CNY1,121.5024) |
| 25+ | CNY936.320 (CNY1,058.0416) |
| 50+ | CNY926.470 (CNY1,046.9111) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,095.44 (CNY1,237.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABMM-A-C20.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2517601
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19.1mm
Height4.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Colour
Black
Length
19.1mm
Product Range
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Height
4.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
