Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM4H-AT-T0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891765
Also Known AsGTIN UPC EAN: 07498339315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,616.860 (CNY5,217.0518) |
| 5+ | CNY4,064.150 (CNY4,592.4895) |
| 10+ | CNY3,400.910 (CNY3,843.0283) |
| 25+ | CNY3,069.280 (CNY3,468.2864) |
| 50+ | CNY2,848.200 (CNY3,218.466) |
| 100+ | CNY2,793.970 (CNY3,157.1861) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY4,616.86 (CNY5,217.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM4H-AT-T0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891765
Also Known AsGTIN UPC EAN: 07498339315
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.9mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length50.8mm
Width50.8mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way acrylic-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of weather resistant nylon 6.6
- Used with miniature, intermediate, standard, light-heavy, heavy, hook and loop mount cable ties
- Designed for outdoor, high-temperature environments
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
50.8mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
50.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.954811
