Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM4H-A-T.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1736875
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,670.860 (CNY3,018.0718) |
| 5+ | CNY2,558.540 (CNY2,891.1502) |
| 10+ | CNY2,507.370 (CNY2,833.3281) |
| 25+ | CNY2,456.200 (CNY2,775.506) |
| 50+ | CNY2,405.030 (CNY2,717.6839) |
| 100+ | CNY2,353.860 (CNY2,659.8618) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY2,670.86 (CNY3,018.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM4H-A-T.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1736875
Product RangeTUK SGACK902S Keystone Coupler
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length50.8mm
Width50.8mm
Height-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
50.8mm
Height
-
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
50.8mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.975
