Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM2S-AT-D0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891764
Also Known AsGTIN UPC EAN: 07498358875
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,962.050 (CNY2,217.1165) |
| 5+ | CNY1,727.170 (CNY1,951.7021) |
| 10+ | CNY1,445.300 (CNY1,633.189) |
| 25+ | CNY1,304.370 (CNY1,473.9381) |
| 50+ | CNY1,210.420 (CNY1,367.7746) |
| 100+ | CNY1,187.360 (CNY1,341.7168) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,962.05 (CNY2,217.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-AT-D0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891764
Also Known AsGTIN UPC EAN: 07498358875
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourBlack
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height4.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of weather resistant ABS plastic
- Can be used with miniature, intermediate and standard cable ties
- Designed for outdoor, high-temperature environments
- CE compliant, UL recognized: E136577 standards
- Suitable for use in indoor/outdoor environment
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
25.4mm
Height
4.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4mm
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.573794
