Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM2S-AT-D.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1093099
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,884.600 (CNY4,389.598) |
| 5+ | CNY3,788.400 (CNY4,280.892) |
| 10+ | CNY3,692.190 (CNY4,172.1747) |
| 25+ | CNY3,614.190 (CNY4,084.0347) |
| 50+ | CNY3,541.910 (CNY4,002.3583) |
| 100+ | CNY3,469.630 (CNY3,920.6819) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY3,884.60 (CNY4,389.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-AT-D.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1093099
Product RangeTUK SGACK902S Keystone Coupler
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height4.2mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
25.4mm
Height
4.2mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59
