Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM1M-AT-M0Copy
Manufacturer Standard Lead Time2 weeks
Order Code2517625
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,896.570 (CNY5,533.1241) |
| 5+ | CNY4,823.760 (CNY5,450.8488) |
| 10+ | CNY4,329.740 (CNY4,892.6062) |
| 25+ | CNY3,835.720 (CNY4,334.3636) |
| 50+ | CNY3,763.960 (CNY4,253.2748) |
| 100+ | CNY3,692.200 (CNY4,172.186) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,896.57 (CNY5,533.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM1M-AT-M0Copy
Manufacturer Standard Lead Time2 weeks
Order Code2517625
Product RangeTUK SGACK902S Keystone Coupler
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.7mm
Width12.7mm
Height-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
12.7mm
Height
-
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
